Easter Opening Hours and Delivery Dates here

ZAGG 702314339 Denali Case Black for Apple iPad Pro 11" (M4 2024) 11"

Order Code:

20-8124

Brand: ZAGG MPN: 702314339 EAN-13: 0840390316318
Qty Unit Price (Inc VAT)
1+ £74.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

ZAGG 702314339 is a black Denali case specifically designed for the Apple iPad Pro 11" (M4 2024). This case integrates both protection for the device and a built-in screen guard, offering comprehensive safeguarding against scratches, impacts, and other potential damages. Manufactured with durable materials, it is engineered to provide a precise fit while maintaining easy access to all ports and buttons, thus ensuring the device's full functionality is preserved. Typically utilised by professionals who use iPads in rugged or challenging environments, this case is ideal for engineers, field researchers, and technicians who require reliable protection for their devices in daily operations.
Brand compatibility Apple
Built-in speaker(s) No
Case Type Folio
Compatibility iPad Pro 13-inch (M4)
Made with recycled materials Yes
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Maximum screen size 33 cm (13)
Pen loop Yes
Product main colour Black
Protection features Drop resistance, Scratch resistant
Screen protector Yes
Shockproof up to 2 m
Stand mode Yes
Total amount of recycled materials used for making 50%
Weight 250 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot