Yunpen YG03T5 Power input module 2 x 0.8 mH 250V AC (50/60 Hz) 3 A

Order Code:

50-3972

Brand: Yunpen MPN: YG03T5

Discontinued


A 3A universal line filter that is designed to protect equipment from interference from mains supplies when mounted as close as possible to the mains voltage input.


  • Chassis mount
  • Low cost
  • Spade connectors 2.8 x 0.5mm
  • UL, CSA approval
Voltage 250V
Current Rating 3A

Trustpilot