Yunpen YB03A1 interference suppression filter with cold equpment connector 2

Order Code:

50-3965

Brand: Yunpen MPN: YB03A1 EAN-13: 4016138515442

Discontinued


Line filter for universal use in any device. Optimum attenuation is obtained in the higher freqency range through the metal contact (flange/casing).


Current Rating 3A
Dimensions 57 x 25.25 x 52.3mm
Frequency Range 50/60Hz
Voltage Rating 250V

Trustpilot