Yamaichi Y-CONKIT-30 Housing Flange Light Blue for Y-Conf Length-10 1 piece

Yamaichi Y-CONKIT-30 Housing Flange Light Blue for Y-Conf Length-10 1 piece

Order Code:

11-1603

Brand: Yamaichi MPN: Y-CONKIT-30 EAN-13: 2050003746755
  • Country of Origin: Germany
  • View All

Discontinued


The Yamaichi Y-CONKIT-30 housing flange is a network connector specifically designed for RJ45 applications, compatible with Cat 5, 6, and 7 connectors. This light blue accessory, available in a single piece, is used to secure network wiring and improve connection stability. Typical applications include network cabling systems and Ethernet connections in various electronic devices.
Type RJ45 accessories
Colour Light blue
Height 26.8mm
Length 37.5mm
Material (details) PBT, UL 94 V-0
Temperature Range -20 - +120°C
Width 34mm

Trustpilot