Yamaichi Y-CONJACK-22-THR Modular Socket 8P8C+2 Vertical Nickel-Coated

Image Representative of Range

Yamaichi Y-CONJACK-22-THR Modular Socket 8P8C+2 Vertical Nickel-Coated

Order Code:

11-1602

Brand: Yamaichi MPN: Y-CONJACK-22-THR EAN-13: 2050003746564
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

The Yamaichi Y-CONJACK-22-THR is a vertically mounted RJ45 network connector with 8P8C+2 pins, featuring a nickel-coated metal construction. It is suitable for use in Cat 5, Cat 6, and Cat 7 networks, offering reliable connections in ethernet applications. This modular socket is ideal for networking equipment requiring durable and efficient connections.
Type RJ45 connector
Connection Print
Connector Type Socket, vertical vertical
Height 13.3mm
Length 23mm
Material (details) PA, UL94V-0
Misc Attribute 2 2 Power Contacts
Nominal current (details) 2.1A
Pins 8P8C+2
Specification CAT 5
Temperature Range -40 to +120°C
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot