Christmas Opening Hours and Delivery Dates here

Yale Locks Y220 51mm Hinged Hasp & Weatherproof Padlock Set

Order Code:

97-6220

Brand: Yale Locks MPN: Y220/51/118/HSP EAN-13: 4893862046974

Discontinued


The Yale Y220/51/118/HSP Hasp and Padlock Set contains a Hasp and a 51mm weatherproof Padlock. Suitable for outdoor applications, this high security product achieves a CEN 2 rating.

The padlock has a waterproof covering for additional corrosion resistance. Its precision 5-pin cylinder with anti-pick mushroom pins withstands attack. It has a multi-layered steel body, chrome plated hardened steel shackle and a self latching and double ball locking.

The hasp has concealed fixing points for additional security.

Fixings are included.

Specifications:

Padlock dimensions: 53 x 77 x 35mm.
Internal shackle: 17.6 x 22mm.
Hasp dimensions: 160mm x 46mm.
CEN rating: 2.



Trustpilot