Christmas Opening Hours and Delivery Dates here

Yale Locks Aluminium Combination Padlock 20mm

Order Code:

97-6033

Brand: Yale Locks MPN: YE3CB/20/121/1/BK

Discontinued


The Yale Locks Aluminium Combination Padlock is designed for indoor use - helps you to secure your toolbox, rucksack or other belongings. Aluminium body with single locking, steel shackle and 3 dials (20-28mm) or 4 dials (38mm).

This Yale Locks Aluminium Combination Padlock has the following specification:

Body Width: 21mm
Body Height: 33mm
Body Depth: 10mm
Shackle Ø: 3mm


Type Padlock

Trustpilot