Yale Locks 8K116 Multi-Purpose Door Bolt Silver Enamel Finish Visi

Order Code:

97-6027

Brand: Yale Locks MPN: V-8K116-SE EAN-13: 5011783000823

Discontinued


The Yale 8K116 multi-purpose door bolt is suitable for securing single or double aluminium sliding doors by means of the steel locking bar.

Also the lock is suitable for hinged doors and wooden doors (fixings included). Easy to lock with a push action. A key differing mechanism releases the bar from the frame.

Finish: Silver Enamel
Overall Length 114mm
Body: 82mm x 30mm x 26mm
2 x Keys


Type Bolt
Colour Silver

Trustpilot