Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-075K6L Thick Film Resistor 1% Tolerance 1206 Package

Image Representative of Range

Yageo RC1206FR-075K6L Thick Film Resistor 1% Tolerance 1206 Package

Order Code:

20-8097

Brand: Yageo MPN: RC1206FR-075K6L EAN-13: 2050008700936
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-075K6L is a high-quality chip resistor designed for precision electronic applications, featuring a resistance value of 5.6 kO with a 1% tolerance. As part of the RC series, this resistor comes in a 1206 surface-mount device (SMD) package, making it suitable for compact circuit board designs where saving space is crucial. The resistor utilises thick film technology, providing stable performance across a range of temperatures and environmental conditions, which is essential for maintaining reliable impedance characteristics in complex systems. It is widely used in electronics such as automotive, telecommunications, and consumer electronics where precise current control is required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot