Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0756KL RC Series Resistor 0603 SMD 56kOhm 1% 0.25W

Image Representative of Range

Yageo RC1206FR-0756KL RC Series Resistor 0603 SMD 56kOhm 1% 0.25W

Order Code:

20-8095

Brand: Yageo MPN: RC1206FR-0756KL EAN-13: 2050008702060
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0756KL is a surface-mount device (SMD) chip resistor designed for precise electrical circuits, offering a resistance of 56 kOhms within a one per cent tolerance. This resistor, with its compact 0603 package, ensures efficient use of space while maintaining a robust power rating of 0.25 watts. Engineers frequently utilise the RC1206FR-0756KL in various applications, including impedance matching, voltage division, and signal processing in both analogue and digital circuits. Known for its reliability and precision, this component is identified by the alternate description 2777801 and is widely implemented in consumer electronics, automotive systems, and communication devices.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot