Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07390RL SMD Resistor 390R 0603 thick film 1% 125mW 100V

Image Representative of Range

Yageo RC1206FR-07390RL SMD Resistor 390R 0603 thick film 1% 125mW 100V

Order Code:

20-8083

Brand: Yageo MPN: RC1206FR-07390RL EAN-13: 2050008699667
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07390RL is designed as a reliable 0603 SMD resistor offering a resistance value of 390 ohms with a precision of 1%. This chip resistor operates with a power rating of 125mW and can withstand voltages up to 100 volts, making it suitable for a broad range of electronic applications. Typically used in circuits requiring precise impedance control, the RC1206FR-07390RL is ideal for surface mount technology, supporting efficient assembly in compact electronic devices. It finds applications in sectors such as telecommunications, automotive electronics, and consumer electronics, where consistent performance is critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot