Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0733RL Thick Film Resistor 1206 33R 1% 250mW Chip SMT

Image Representative of Range

Yageo RC1206FR-0733RL Thick Film Resistor 1206 33R 1% 250mW Chip SMT

Order Code:

20-8081

Brand: Yageo MPN: RC1206FR-0733RL EAN-13: 2050008698233
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0733RL is a precision thick film resistor that is designed for surface mounting in electronic circuits. As part of the 1206 package family, this component measures 33 ohms with a tolerance of 1%, ensuring a high degree of accuracy in current flow regulation. Rated at 250 milliwatts, this resistor is an optimal choice for applications requiring reliable impedance control within compact SMD architectures. Utilised in various electronics, the RC1206FR-0733RL is commonly found in consumer electronics, communication devices, and instrumentation systems where consistent performance and space efficiency are essential.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot