Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07270RL SMD Resistor 0603 270 Ohms 1% Tolerance

Image Representative of Range

Yageo RC1206FR-07270RL SMD Resistor 0603 270 Ohms 1% Tolerance

Order Code:

20-8073

Brand: Yageo MPN: RC1206FR-07270RL EAN-13: 2050008699438
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-07270RL is a surface-mounted device (SMD) resistor with a resistance value of 270 ohms and a tolerance of 1%, efficiently designed for use in compact electronic circuits. This resistor belongs to the 0603 type category, making it well-suited for high-density printed circuit boards where size and precision are paramount. It provides a stable impedance characteristic, essential for applications involving signal processing, telecommunications, and consumer electronics. Such components are integral in managing current flow and voltage levels within a circuit, ensuring device safety and reliability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot