Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07150RL 0603 SMD Resistor 150 Ohm 1% tolerance 0.25W

Image Representative of Range

Yageo RC1206FR-07150RL 0603 SMD Resistor 150 Ohm 1% tolerance 0.25W

Order Code:

20-8056

Brand: Yageo MPN: RC1206FR-07150RL EAN-13: 2050008699117
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo's RC1206FR-07150RL is a surface-mount chip resistor that offers precise resistance with a value of 150 Ohms, featuring a tolerance of 1% and a power rating of 0.25 Watts. This 0603 SMD resistor is characterised by its compact size, making it suitable for high-density circuit boards commonly used in advanced electronic applications. With its stable performance and reliability, it is ideal for usage in impedance matching, signal processing, and current limiting in a variety of electronic devices, including consumer electronics and automotive systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot