Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0712KL resistor thin film 12k Ohm 1% 250mW 1206 SMT

Image Representative of Range

Yageo RC1206FR-0712KL resistor thin film 12k Ohm 1% 250mW 1206 SMT

Order Code:

20-8053

Brand: Yageo MPN: RC1206FR-0712KL EAN-13: 2050008701346
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC1206FR-0712KL is a chip resistor designed for precision and reliability in electronic circuits. This thin film resistor provides an impedance of 12k ohms with a tolerance of 1%, ensuring precise resistance values for accurate electrical performance. The device is constructed in a 1206 surface-mount technology (SMT) package, allowing for compact placement on printed circuit boards while delivering a power rating of up to 250 milliwatts. Engineers often use this component in applications requiring stable electrical characteristics, such as signal processing and impedance matching in various high-frequency systems. Its robust design makes it suitable for integration into complex electronic assemblies where consistent and predictable performance is critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot