Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-07100RL RC Series SMD Resistor 0603 100 Ohm 1% 0.1W

Image Representative of Range

Yageo RC1206FR-07100RL RC Series SMD Resistor 0603 100 Ohm 1% 0.1W

Order Code:

20-8048

Brand: Yageo MPN: RC1206FR-07100RL EAN-13: 2050008698905
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
105,000 available to back orderBack-order availability date - 11/04/2026

Yageo RC1206FR-07100RL is a precision resistor from the RC series, with a resistance value of 100 ohms and a tolerance of 1%, making it suitable for applications requiring accuracy and stability. This surface-mount device, conforming to the 0603 size specification, has a power rating of 0.1 watts, enabling it to handle moderate power levels in compact electronic circuits. The RC1206FR-07100RL chip resistor is typically utilised in impedance matching, signal processing, and circuit tuning due to its reliable performance and consistent resistance under varying electrical conditions. With its precise manufacturing and reliable specifications, it finds extensive use in consumer electronics, automotive systems, and industrial automation projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot