Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-076K8L SMD Resistor 6.8k Ohm 1% 100mW 125°C 0805 Chip

Image Representative of Range

Yageo RC0805FR-076K8L SMD Resistor 6.8k Ohm 1% 100mW 125°C 0805 Chip

Order Code:

20-8041

Brand: Yageo MPN: RC0805FR-076K8L EAN-13: 2050008692385
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-076K8L is a meticulously engineered surface-mount device (SMD) chip resistor that is well-suited for various electronic applications requiring precise impedance management. Featuring a resistance value of 6.8k ohms and a tolerance of 1%, this resistor ensures reliable performance under a maximum power rating of 100 milliwatts. The component is encapsulated in an 0805 package, making it compact and suitable for high-density circuit designs. With a maximum operating temperature of 125°C, it is appropriate for use in demanding applications such as telecommunications, consumer electronics, and automotive systems. The RC0805FR-076K8L, also referenced in some catalogues as part number 2776767, demonstrates Yageo's commitment to quality and precision within the field of passive electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot