Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07470KL RC Series Resistor 0805 470kOhm 1% 125mW

Image Representative of Range

Yageo RC0805FR-07470KL RC Series Resistor 0805 470kOhm 1% 125mW

Order Code:

20-8027

Brand: Yageo MPN: RC0805FR-07470KL EAN-13: 2050008690749
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-07470KL is a precision chip resistor from the RC series, specifically designed for surface mount technology (SMT). This resistor features a resistance of 470k ohms with a tight tolerance of 1%, ensuring minimal deviation from specified values, which is critical in maintaining the accuracy and reliability of electronic circuits. The 0805 package type is compact yet robust, suitable for densely populated printed circuit boards (PCBs). It supports a power rating of 125 milliwatts, making it versatile for a range of low-power applications, including signal processing, impedance matching, and circuit protection within telecommunications, consumer electronics, and automotive electronics sectors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot