Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07390RL SMD Resistor 0603 390R 1% Tolerance

Image Representative of Range

Yageo RC0805FR-07390RL SMD Resistor 0603 390R 1% Tolerance

Order Code:

20-8022

Brand: Yageo MPN: RC0805FR-07390RL EAN-13: 2050008689989
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0805FR-07390RL is a precision surface-mount resistor designed for demanding electronic applications where consistent performance is critical. This chip resistor, belonging to the 0603 SMD type, provides a resistance of 390 ohms with a tight tolerance of 1%, ensuring reliability in impedance matching and signal processing tasks. Due to its compact form factor, it is ideal for use in densely packed circuit boards, making it optimal for applications such as telecommunications, consumer electronics, and automotive systems. Its construction meets industry standards, providing stable performance across a broad temperature range. As an integral component often employed in signal chain and power regulation circuits, the Yageo RC0805FR-07390RL is suitable for diverse engineering setups.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot