Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0718KL SMD Resistor 0603 Compact Durable 18k Ohm

Image Representative of Range

Yageo RC0805FR-0718KL SMD Resistor 0603 Compact Durable 18k Ohm

Order Code:

20-8000

Brand: Yageo MPN: RC0805FR-0718KL EAN-13: 2050008692910
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0718KL is a precision chip resistor designed for surface-mount applications, specifically fitting the 0603 SMD footprint. This robust component offers a resistance value of 18k ohms, making it ideal for circuits requiring precise impedance control. Manufactured by Yageo, a leader in electronic components, it is part of the RC series known for their reliability and compact design. The resistor is commonly employed in various types of electronic devices, including communication equipment, computers, and instrumentation where stability and endurance are crucial. Its durability and compatibility with automated assembly processes make it a favoured choice among engineers and designers.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot