Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0715KL Thick Film Resistor 15k Ohm 1% 125mW 0805 SMT

Image Representative of Range

Yageo RC0805FR-0715KL Thick Film Resistor 15k Ohm 1% 125mW 0805 SMT

Order Code:

20-7996

Brand: Yageo MPN: RC0805FR-0715KL EAN-13: 2050008692811
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0715KL is a thick film chip resistor that offers a resistance of 15 kOhm with a high precision tolerance of 1%. The resistor is designed in the 0805 surface-mount technology (SMT) package, optimised for compact circuit design where space is limited. With a power rating of 125 mW, this component is well-suited for a range of applications, including signal conditioning, circuit trimming, and impedance matching in both consumer electronics and industrial equipment. The Yageo RC0805FR-0715KL provides reliable performance for engineers requiring stable resistance under varying environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot