Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-07100KL SMD Resistor 100K Ohm 1% tolerance 0603 package

Image Representative of Range

Yageo RC0805FR-07100KL SMD Resistor 100K Ohm 1% tolerance 0603 package

Order Code:

20-7986

Brand: Yageo MPN: RC0805FR-07100KL EAN-13: 2050008693900
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000 available to back orderBack-order availability date - 11/04/2026

Yageo RC0805FR-07100KL is an industry-standard chip resistor designed for precise performance in electronic circuits. This 0603 surface mount device (SMD) resistor offers a resistance value of 100k ohms with a tolerance of 1%, ensuring reliable operation and stability under varying electrical conditions. The RC0805FR-07100KL features a compact footprint ideal for densely packed circuit boards, providing effective impedance control while maintaining high performance and efficiency. It is commonly used in applications such as signal processing, power management, and precision instrumentation, where stable and predictable resistance is crucial. This component, listed under alternate description 2776919, is well-suited for integration into various electronic systems, contributing to the overall functionality and durability of the device.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot