Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07820RL Thick film resistor 820 Ohm 1% 0.1W SMD 0603

Image Representative of Range

Yageo RC0603FR-07820RL Thick film resistor 820 Ohm 1% 0.1W SMD 0603

Order Code:

20-7982

Brand: Yageo MPN: RC0603FR-07820RL EAN-13: 2050008681358
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07820RL is a high-quality thick film resistor with a resistance of 820 ohms and a tolerance of 1%, adhering to the standard 0603 SMD package dimensions. This chip resistor is capable of handling a power rating of 0.1 watts, making it suitable for a broad range of electronic designs where precise impedance is critical. The RC0603FR-07820RL is commonly employed in telecommunications, computing, and consumer electronics, where its compact size and reliable performance are invaluable. This product, also identified by alternate description number 2775746, offers stable electrical and thermal performance, ensuring consistent operation in various circuit applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot