Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0768KL SMD Resistor 0603 package 68 kOhm 1% tolerance

Image Representative of Range

Yageo RC0603FR-0768KL SMD Resistor 0603 package 68 kOhm 1% tolerance

Order Code:

20-7978

Brand: Yageo MPN: RC0603FR-0768KL EAN-13: 2050008683390
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-0768KL is a surface-mount device (SMD) resistor in a compact 0603 package, offering a precise resistance of 68 kOhm with a 1% tolerance. Constructed for reliability, this chip resistor is designed for optimal performance in circuits requiring precise impedance control and is suitable for use in a variety of electronic applications, including signal processing and filtering, where consistency and stability are paramount. The RC0603FR-0768KL is suitable for high-density circuit boards and is widely used in both consumer electronics and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot