Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-074K7L Resistor 0603 SMD 4.7k Ohm 1% 100mW Thick Film

Image Representative of Range

Yageo RC0603FR-074K7L Resistor 0603 SMD 4.7k Ohm 1% 100mW Thick Film

Order Code:

20-7972

Brand: Yageo MPN: RC0603FR-074K7L EAN-13: 2050008682348
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-074K7L is a precision 0603 Surface-Mounted Device (SMD) resistor designed for demanding electronic applications where accuracy and reliability are paramount. This chip resistor features an impedance of 4.7k ohms with a tolerance of 1% and is rated for power dissipation of 100mW, making it suitable for usage in precision circuits where maintaining specific resistance values is crucial. Constructed with thick film technology, this component ensures durability and performance stability under varying environmental conditions, lending itself well to a wide range of engineering applications such as automotive electronics, telecommunications equipment, and consumer electronics devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot