Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07330RL Thick film resistor 330 ohms 0603 100mW 1% SMT

Image Representative of Range

Yageo RC0603FR-07330RL Thick film resistor 330 ohms 0603 100mW 1% SMT

Order Code:

20-7959

Brand: Yageo MPN: RC0603FR-07330RL EAN-13: 2050008680801
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07330RL is a robust thick film chip resistor designed to meet the precise demands of modern electronic circuits. With a resistance value of 330 ohms, this 0603 surface-mounted device (SMD) features a power rating of 100 milliwatts and a tolerance of 1%, providing reliable impedance management in compact spaces. Engineers commonly utilise this component in various applications, including signal processing, power supplies, and telecommunications systems, where space efficiency and thermal performance are critical. The RC0603FR-07330RL offers effective SMD mounting compatibility, making it an ideal choice for automated assembly processes in high-density PCB designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot