Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0722KL 0603 SMD Resistors 22k Ohm 1% 100mW 0603 size

Image Representative of Range

Yageo RC0603FR-0722KL 0603 SMD Resistors 22k Ohm 1% 100mW 0603 size

Order Code:

20-7951

Brand: Yageo MPN: RC0603FR-0722KL EAN-13: 2050008682737
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-0722KL is an advanced chip resistor designed for precision in electronic circuits requiring a specific impedance. This SMD resistor, classified under the 0603 size category, provides a resistance of 22k ohms with a tolerance of 1%, making it suitable for applications where precise resistance values are critical. It offers a power rating of 100mW, ensuring efficient performance in compact designs. Commonly used in applications such as signal processing and circuit protection, this resistor is an essential component for engineers seeking reliability and accuracy in their electrical designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot