Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-0718KL SMD Resistors 0603 18k Ohm 1% Tolerance

Image Representative of Range

Yageo RC0603FR-0718KL SMD Resistors 0603 18k Ohm 1% Tolerance

Order Code:

20-7943

Brand: Yageo MPN: RC0603FR-0718KL EAN-13: 2050008682621
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0603FR-0718KL is a precision SMD chip resistor with an 0603 package, offering a resistance value of 18k ohms with a tolerance of 1%. This component is designed for surface mounting, providing an efficient solution for high-density electronic circuit boards where space and reliability are critical. With its precise impedance characteristics, it is suitable for use in applications such as smartphones, electronic measuring devices, and other embedded systems that require consistent electrical performance. Utilising robust materials, Yageo ensures the RC0603FR-0718KL resistor maintains stability across a range of environmental conditions, making it an ideal choice for engineers looking to optimise their design for both performance and durability in various consumer and industrial electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot