Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07150KL Resistor 150K ohm 1% 0603 Thick Film SMT

Image Representative of Range

Yageo RC0603FR-07150KL Resistor 150K ohm 1% 0603 Thick Film SMT

Order Code:

20-7938

Brand: Yageo MPN: RC0603FR-07150KL EAN-13: 2050008684687
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07150KL is a precise, thick film chip resistor featuring an impedance of 150K ohms with a tolerance of 1%. Designed for use in 0603 SMD configurations, this resistor is well-suited for high-density circuit board applications where space efficiency is paramount. Its consistent performance under varying operational conditions makes it ideal for use in precision voltage regulation, signal processing, and filtering applications within electronic devices. The resistor embodies reliability and durability, suitable for engineers focusing on developing compact and efficient electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot