Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07820RL Resistor 0603 SMD 820 Ohm 1 percent tolerance

Image Representative of Range

Yageo RC0402FR-07820RL Resistor 0603 SMD 820 Ohm 1 percent tolerance

Order Code:

20-7928

Brand: Yageo MPN: RC0402FR-07820RL EAN-13: 2050008672578
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0402FR-07820RL is a precision-engineered chip resistor designed for a variety of electronic applications where space optimisation and reliability are critical. This surface-mount device (SMD), classified under the 0603 package type, offers a resistance of 820 ohms with a 1 percent tolerance, ensuring consistent impedance across circuit designs. Suitable for use in high-density electronic assemblies, this resistor is typically employed in signal processing, telecommunications equipment, and consumer electronics, where accurate resistance values are essential for performance and signal integrity. With its compact dimensions and high-quality construction, the RC0402FR-07820RL is a popular choice for engineers seeking dependable components in both prototyping and mass production settings.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot