Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0756RL Resistor 0603 SMD precise resistance 56 Ohms

Image Representative of Range

Yageo RC0402FR-0756RL Resistor 0603 SMD precise resistance 56 Ohms

Order Code:

20-7920

Brand: Yageo MPN: RC0402FR-0756RL EAN-13: 2050008665969
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-0756RL is a precision 56 ohms chip resistor designed for surface-mounted device applications, formatted for a 0603 size in the standard package. Renowned for its stable performance across varying environmental conditions, this resistor is particularly suitable for use in electronic circuits where precise impedance control is crucial, such as in signal processing and communication equipment. Engineers frequently employ this component for its reliable resistance capabilities, allowing for accurate current regulation and signal integrity in compact circuitry. As a key component identified under alternate description 2774741, this Yageo resistor meets stringent specifications, making it a dependable choice for complex electronic assemblies across a broad range of industries.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot