Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-074K7L Resistor SMD 0603 4.7 kOhm 1% 63mW Thick Film

Image Representative of Range

Yageo RC0402FR-074K7L Resistor SMD 0603 4.7 kOhm 1% 63mW Thick Film

Order Code:

20-7916

Brand: Yageo MPN: RC0402FR-074K7L EAN-13: 2050008673469
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-074K7L is a highly reliable chip resistor designed for surface-mount applications, specifically in a 0603 package type. This precision thick film resistor has a resistance value of 4.7 kOhms with a tolerance of 1%, making it suitable for applications requiring precise impedance control. It features a power rating of 63 milliwatts, providing dependable performance in a range of electronic circuits. Commonly employed in automotive, telecommunications, and industrial control systems, this component is essential for managing current flow and signal integrity. The RC0402FR-074K7L resistor is compatible with automated assembly processes, making it an ideal choice for modern, high-volume manufacturing environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot