Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0739RL SMD Resistor 39 Ohm 0603 Size Thick Film

Image Representative of Range

Yageo RC0402FR-0739RL SMD Resistor 39 Ohm 0603 Size Thick Film

Order Code:

20-7910

Brand: Yageo MPN: RC0402FR-0739RL EAN-13: 2050008665754
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0402FR-0739RL is a surface mount device (SMD) resistor that offers a 39-ohm impedance and conforms to the 0603 package size, utilising thick film technology to ensure stability and reliability in electrical circuits. As a chip resistor, it is designed for precise current limiting and voltage division in a variety of electronic applications, including telecommunications equipment, automotive electronics, and consumer electronics. This resistor is identified by the alternative description 2774720 - Yageo RC0402FR-0739RL and is particularly suitable for high-density printed circuit boards due to its small footprint and low profile, ensuring optimal performance in compact and demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot