Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0733RL resistor thick film 33 ohm 1 percent 0402 63mW

Image Representative of Range

Yageo RC0402FR-0733RL resistor thick film 33 ohm 1 percent 0402 63mW

Order Code:

20-7906

Brand: Yageo MPN: RC0402FR-0733RL EAN-13: 2050008665655
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-0733RL is a precision-engineered chip resistor designed for applications requiring a 33 ohm resistance with tight tolerances of ±1 percent. This component is configured as a 0402 metric SMD resistor, providing the advantages of miniaturised packaging for compact circuit designs, with a power rating of 63mW, making it suitable for low power applications. Utilising thick film technology, it offers reliable performance in various electrical circuits, particularly where precise impedance control is required. Commonly employed within telecommunications, consumer electronics, and automotive systems, the RC0402FR-0733RL is ideal for surface-mount technology constructions that demand stability and efficiency in compact form.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot