Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0722KL 0603 SMD Resistors precise 22k Ohm resistance

Image Representative of Range

Yageo RC0402FR-0722KL 0603 SMD Resistors precise 22k Ohm resistance

Order Code:

20-7895

Brand: Yageo MPN: RC0402FR-0722KL EAN-13: 2050008672431
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-0722KL is a high-precision 0603 type SMD resistor designed for surface-mount applications, providing a nominal resistance of 22k ohms. This component is engineered for reliability in systems requiring stable impedance control, such as impedance matching in RF circuits and precise voltage regulation applications. The resistor's construction ensures performance stability across varied environmental conditions, making it suitable for use in automotive, telecommunication, and consumer electronics sectors. The RC0402FR-0722KL, also referenced as 2775054, conforms to industry standards for durability and accuracy, and is widely used by engineers for its compact size and efficient power handling capacity.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot