Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0718RL Resistor SMD 0603 accurate 18 Ohms resistance

Image Representative of Range

Yageo RC0402FR-0718RL Resistor SMD 0603 accurate 18 Ohms resistance

Order Code:

20-7887

Brand: Yageo MPN: RC0402FR-0718RL EAN-13: 2050008670932
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC0402FR-0718RL is a precision surface-mount chip resistor known for its reliable 18-ohm resistance specification, making it an ideal component for various electronic circuit applications. Designed in the 0603 form factor, this SMD resistor assures minimal impedance and is often utilised in compact, high-density designs where space is critical. Its robust build quality and stable performance make it suitable for use in telecommunications, automotive electronics, and consumer electronics, where precise resistance values are crucial for optimising functionality and efficiency.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot