Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-0712KL 0603 SMD Resistors 12K Ohm ±1% thick film 62.5mW

Image Representative of Range

Yageo RC0402FR-0712KL 0603 SMD Resistors 12K Ohm ±1% thick film 62.5mW

Order Code:

20-7878

Brand: Yageo MPN: RC0402FR-0712KL EAN-13: 2050008673964
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-0712KL is a precision-engineered surface mount device (SMD) resistor designed for 0603 package applications. With an impedance of 12,000 ohms and a tolerance of ±1%, this thick film resistor offers reliable performance in a compact form factor. Intended for power-sensitive environments, it supports a power rating of 62.5mW, making it suitable for use in consumer electronics, communication devices, and automotive applications. The component's robust construction and stable resistance properties ensure its appropriateness for a wide range of electronic circuits, including signal processing and impedance matching tasks.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot