Yageo Nexensos 32207638 Platinum Sensor -50°C to +130°C 1000 Ω SMD

Yageo Nexensos 32207638 Platinum Sensor -50°C to +130°C 1000 Ω SMD

Order Code:

13-5773

Brand: Yageo Nexensos MPN: 32207638 EAN-13: 2050007265566

Discontinued


The Yageo Nexensos 32207638 Platinum temperature sensor offers precise temperature measurement from -50 to +130 °C and maintains a resistance of 1000 O with a temperature coefficient of 3850 ppm/K. This V 0603 SMD sensor is ideal for applications requiring accurate thermal monitoring in compact electronic devices. Suitable for use in temperature probes and thermistors, it ensures reliable performance in various industrial and consumer electronics applications.
Type Platinum temperature sensor
Temperature Range +130°C
Mounting Type Surface-mount
Accuracy Class B (F0.30)
Casing SMD
Connector SMD
Dim (L x W x H) 1.7 x 0.9 x 0.45 mm
Height 0.45mm
Length 1.7mm
Misc Attribute 1 V 0603
Misc Attribute 2 SMD
Model PT1000
Resistance 1kΩ
Temperature Coefficient 3850 ppm/K
Temperature reading range -50 up to +130 °C
Temperature reading range (min.) -50°C
Voltage Range N/A
Width 0.9mm

Trustpilot