Yageo Nexensos 30201107 Nexensos PCB Pt500 Temp Sensor 0-150°C 3850 ppm/K

Image Representative of Range

Yageo Nexensos 30201107 Nexensos PCB Pt500 Temp Sensor 0-150°C 3850 ppm/K

Order Code:

13-5772

Brand: Yageo Nexensos MPN: 30201107 EAN-13: 2050002891654
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
308 in stock, despatched in 4 working days

The Yageo Nexensos PCB 1325 Pt500 is a Platinum temperature sensor designed to operate within a range of 0 to +150 °C. Featuring a temperature coefficient of 3850 ppm/K, this sensor is ideal for precise thermal measurements. Typical applications include industrial temperature monitoring and control systems.
Type Platinum temperature sensor
Connector Soldering
Dim (L x W) 15 mm x 2.5 mm
Length 15mm
Misc Attribute PCB 1325 Pt500
Model PT500
Resistance 500Ω
Temperature Coefficient 3850 ppm/K
Temperature reading range 0 up to +150 °C
Temperature reading range (max.) +150°C
Temperature reading range (min.) 0°C
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot