Yageo Nexensos 30201106 PCB Pt1000 Sensor 0-150°C 3850 ppm/K SMD Design

Image Representative of Range

Yageo Nexensos 30201106 PCB Pt1000 Sensor 0-150°C 3850 ppm/K SMD Design

Order Code:

13-5771

Brand: Yageo Nexensos MPN: 30201106 EAN-13: 2050002891661
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
303 in stock, despatched in 4 working days

The Yageo Nexensos 30201106 PCB 1325 Pt1000 is a platinum temperature sensor capable of measuring from 0 to +150 °C with a temperature coefficient of 3850 ppm/K. This high-precision sensor is ideal for applications requiring reliable thermal measurements, such as environmental monitoring and industrial process control. As a trusted manufacturer, Yageo Nexensos ensures quality and accuracy in their temperature probe solutions.
Type Platinum temperature sensor
Temperature Range +150°C
Mounting Type Surface-mount
Connector Soldering
Dim (L x W) 15 mm x 2.5 mm
Length 15mm
Misc Attribute PCB 1325 Pt1000
Model PT1000
Resistance 1kΩ
Temperature Coefficient 3850 ppm/K
Temperature reading range 0 up to +150 °C
Temperature reading range (min.) 0°C
Voltage Range N/A
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot