Easter Opening Hours and Delivery Dates here

Yageo MF0207FTE52-220R metal film resistor 220Ω 1000 pcs

Order Code:

20-7865

Brand: Yageo MPN: MF0207FTE52-220R
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo MF0207FTE52-220R is a metal film resistor offering a resistance value of 220 ohms, available in a set of 1000 pieces. Designed for precision and stability, this component features low noise characteristics and high linearity, making it suitable for a range of precision engineering applications. The metal film technology employed in its construction provides enhanced performance in environments requiring accurate and reliable resistance control. Typically used in applications like signal processing, telecommunications, and industrial automation, these resistors play a crucial role in maintaining the desired impedance within electronic circuits. This part is commonly chosen by engineers for its dependable performance and stable resistance under varying electrical and thermal conditions.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot