Easter Opening Hours and Delivery Dates here

Yageo MF0207F750RH Metal Film Resistors 750 Ohm 0.6W 1%

Order Code:

20-7861

Brand: Yageo MPN: MF0207F750RH EAN-13: 2050003807104
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,255 in stock, despatched in 4 working days

Yageo MF0207F750RH is a high-precision metal film resistor designed for applications requiring stable and reliable performance. This component offers a resistance value of 750 ohms with a power rating of 0.6 watts and a tolerance of 1%, making it suitable for circuits that demand precise impedance matching and minimal variation over time. Its metal film construction ensures excellent temperature coefficient characteristics and noise reduction, thereby enhancing the performance of sensitive electronic devices. The resistor is typically used in sectors such as telecommunications, instrumentation, and consumer electronics, where accurate and consistent resistance values are essential for optimal circuit functionality. Additionally, it provides reliability across a wide range of environmental conditions, ensuring durability and longevity in various applications.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot