Easter Opening Hours and Delivery Dates here

Yageo MF0207F56KH Metal Film Resistor Metal Film Material 56kΩ 0.75W 1%

Order Code:

20-7852

Brand: Yageo MPN: MF0207F56KH EAN-13: 2050003807340
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,206 in stock, despatched in 4 working days

Yageo MF0207F56KH metal film resistor is a precision component designed for applications requiring stable and accurate resistance values. Offering a resistance of 56kO with a power rating of 0.75W and a tolerance of just 1%, this resistor ensures high reliability and performance in various electronic circuits. Manufactured with metal film material, it provides excellent temperature coefficient stability and noise characteristics, making it ideal for use in audio, instrumentation, and precision measurement equipment. The product is commonly used in environments where precise impedance control and consistent performance over time are critical, such as in signal processing applications.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot