Easter Opening Hours and Delivery Dates here

Yageo MF0207F3K6H Metal Film Resistors 3.6K Ohm Resistance 1% Tolerance

Order Code:

20-7839

Brand: Yageo MPN: MF0207F3K6H EAN-13: 2050003798396
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,294 in stock, despatched in 4 working days

Yageo MF0207F3K6H is a precision metal film resistor offering a resistance value of 3.6 kilohms with a tolerance of 1%, making it suitable for applications requiring high accuracy and stability. As part of the MF0207 series, this resistor is designed to provide excellent performance characteristics, including low noise and high thermal stability, which are essential in precision current and voltage regulation applications. The component is highly regarded in both analogue and digital circuits, including signal processing and filtering. Its robust construction and reliable metal film technology make it an ideal choice for use in instrumentation, control systems, and medical devices, which require precise and consistent resistor performance.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot