Easter Opening Hours and Delivery Dates here

Yageo MF0207F3K3H Resistors Metal Film 3.3K Ohm 600mW Axial Lead

Order Code:

20-7838

Brand: Yageo MPN: MF0207F3K3H EAN-13: 2050003797948
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,469 in stock, despatched in 4 working days

Yageo MF0207F3K3H is a precision resistor featuring a resistance of 3.3 kilo-ohms and designed to handle a power dissipation of up to 600 milliwatts. Categorised under metal film resistors, this component offers high stability and tight tolerance, making it ideal for precision circuitry where consistent performance is paramount. Its axial lead configuration facilitates easy mounting on circuit boards, suitable for various electronic applications including signal processing and filtering where impedance matching is essential. The MF0207F3K3H is commonly utilised in professional and consumer electronics, ensuring reliable operation within demanding environments. This part, also known under the alternate description 1417733, highlights Yageo commitment to providing high-quality resistive components.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot