Easter Opening Hours and Delivery Dates here

Yageo MF0207F2M2H Metal Film Resistors 2.2M Ohm 0.6W 1% Axial Leaded

Order Code:

20-7826

Brand: Yageo MPN: MF0207F2M2H EAN-13: 2050003797894
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
213 in stock, despatched in 4 working days

Yageo MF0207F2M2H, a metal film resistor with a resistance of 2.2 megaohms and a power rating of 0.6 watts, is designed to offer precision performance with a tolerance of 1%. This axial leaded component provides stable electrical characteristics, making it suitable for applications requiring reliable impedance and minimal deviation in resistance values. Commonly utilised in electronic circuits requiring high accuracy and stability, such as audio equipment, instrumentation, and telecommunication devices, this resistor ensures consistent current flow and minimal signal interference. The MF0207F2M2H is an ideal choice for engineers designing systems that demand precise electrical measurements and long-term reliability.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot