Easter Opening Hours and Delivery Dates here

Yageo MF0207F2K7H Metal Film Resistors Metal film Resistors 2.7K Ohm

Order Code:

20-7824

Brand: Yageo MPN: MF0207F2K7H EAN-13: 2050003798099
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9,551 in stock, despatched in 4 working days

Yageo MF0207F2K7H is a metal film resistor with a resistance value of 2.7K ohms, designed to provide precise impedance characteristics within electronic circuits. This resistor, part number 02050003798099, offers highly reliable performance due to its stable construction, making it suitable for applications where accuracy and durability are critical, such as in instrumentation and precision circuitry. Additionally, the MF0207F2K7H is recognised for its superior tolerance levels and temperature coefficient, contributing to consistent functionality in a range of environmental conditions. Overall, this component is ideal for use in circuits requiring dependable resistance, enhancing the performance of various electronic devices.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot