Easter Opening Hours and Delivery Dates here

Yageo MF0207F2K4H Metal Film Resistor 2.4k Ohm 250mW 1% Axial

Order Code:

20-7823

Brand: Yageo MPN: MF0207F2K4H EAN-13: 2050003798044
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,732 in stock, despatched in 4 working days

Yageo MF0207F2K4H is a precision metal film resistor with a resistance value of 2.4k ohms and is designed for high-accuracy applications requiring tight tolerance, offering a tolerance level of 1%. This component is capable of handling a power rating of 250 mW, making it suitable for use in various electronic circuits where stability and reliability are crucial. The resistor's axial lead configuration ensures easy integration into through-hole mounting designs, optimising its application in precision instrumentation, audio equipment, and measurement systems. The Yageo MF0207F2K4H features a metal film construction that provides excellent noise characteristics and temperature coefficient performance, which is essential for maintaining consistent performance in varying environmental conditions.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot