Easter Opening Hours and Delivery Dates here

Yageo MF0207F22KH Metal Film Resistor 22K Ohm 0.6W Axial Lead Blue

Order Code:

20-7816

Brand: Yageo MPN: MF0207F22KH EAN-13: 2050003797788
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7,171 in stock, despatched in 4 working days

Yageo MF0207F22KH is a precision metal film resistor with a resistance value of 22 kilohms and a power rating of 0.6 watts. This axial leaded resistor, identified by alternate description 1417591 - Yageo MF0207F22KH, features a blue coating that aids in identification and protection. It offers excellent stability and reliability due to its metal film construction, which provides a high resistance to environmental stress and precise resistance values. The resistor's low noise properties and tight tolerance make it suitable for a range of applications, including signal processing circuits, amplifier circuits, and instrumentation where accuracy and consistency are critical. Its compatibility with automatic insertion equipment makes it a versatile component for both prototype development and mass production.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot