Easter Opening Hours and Delivery Dates here

Yageo MF0207F1R8H Metal Film Resistors Metal Film 1.8 Ohm 250mW 1%

Order Code:

20-7811

Brand: Yageo MPN: MF0207F1R8H EAN-13: 2050003797818
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,872 in stock, despatched in 4 working days

Yageo MF0207F1R8H is a highly reliable metal film resistor designed to provide precise resistance with a value of 1.8 ohms and power dissipation of 250 milliwatts. This component boasts a tolerance of 1%, making it suitable for applications requiring tight resistance specifications. Its metal film construction offers superior performance in terms of low noise and electrical stability when compared to other resistor types. The MF0207F1R8H is frequently utilised in electronic circuits where consistent electrical impedance is critical, such as in audio devices, precision instrumentation, and communication equipment. It serves as an essential component for engineers seeking dependable resistive elements in sophisticated electrical designs.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot